Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) SocketLS-300 D-12
LS-300 D-12 - DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) Socket, Nordic Power
110-75-046
LS-300 D-12

No longer available. View product category

DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
10 V
15 V
100 V
240 V
Series:LS Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Intelligent Microprocessor controlles solar inverter
  • Auto operating fan
  • Output short circuit protected
  • Battery polarity protection

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Nordic Power
Gross weight (incl. package) 1944 Gram
Dimensions (incl. package) 280 x 243 x 114 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004