Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 10 ... 15V 1.5kW Euro Type C (CEE 7/16) Plug TrapezoidRND HP-1500-12
RND HP-1500-12 - DC / AC Inverter 10 ... 15V 1.5kW Euro Type C (CEE 7/16) Plug Trapezoid, RND
110-48-500
RND HP-1500-12
HP-1500-12

No longer available. View product category

DC / AC Inverter 10 ... 15V 1.5kW Euro Type C (CEE 7/16) Plug Trapezoid

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
10 V
12 V
15 V
100 V
Series:HP Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Modified sine wave
  • For converting 12 or 24 V DC to 230 V AC
  • Auto Operation Fan
  • Output short circuit protection
  • Low Battery, Overheating and Overload alarm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 3417 Gram
Dimensions (incl. package) 460 x 190 x 130 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004