Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 20 ... 30V 3kW Euro Type C (CEE 7/16) PlugRND HP-3000-24
RND HP-3000-24 - DC / AC Inverter 20 ... 30V 3kW Euro Type C (CEE 7/16) Plug, RND
110-48-503
RND HP-3000-24
HP-3000-24

No longer available. View product category

DC / AC Inverter 20 ... 30V 3kW Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
20 V
24 V
30 V
100 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Modified sine wave
  • For converting 12 or 24 V DC to 230 V AC
  • Auto Operation Fan
  • Output short circuit protection
  • Low Battery, Overheating and Overload alarm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 5900 Gram
Dimensions (incl. package) 480 x 200 x 220 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004