1 min order
DC / AC Inverter 21 ... 33V 1.5kW DE Type F (CEE 7/3) SocketRND 320-00014
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Switching; pure sine-shaped wave output voltage
- For converting 12 or 24 V DC to 230 V AC
- For sourcing 230 V devices from the automobile's or boat's electrical system
- Also suitable for use in solar-powered systems or other types of battery-powered systems
- Especially suited for devices such as measuring instruments, audio systems etc.
- Short circuit, overvoltage, overload and overtemperature protection
- Alarm and automatic shut-off upon low input voltage
- Conformal coated
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- For converting 24 VDC to 230 VAC
Previous Article Number
30099467
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1450 Gram
Dimensions (incl. package) 450 x 315 x 140 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004