Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 36 ... 72V, 12V, 8.5A, 102WSD-100C-12
SD-100C-12 - DC/DC Converter, 36 ... 72V, 12V, 8.5A, 102W, MEAN WELL
169-26-094
SD-100C-12

DC/DC Converter, 36 ... 72V, 12V, 8.5A, 102W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
8.5 A
Fixed 
102 W
Series:SD-100 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching
  • Wide input voltage range
  • Adjustable output voltage
  • High isolation voltage between input and output
  • Protected against short-circuit, overload and over-voltage
  • Screw connection for input and output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 572 Gram
Dimensions (incl. package) 205 x 103 x 42 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008