Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 12V 1.25A 15WTHL 15-2412WI
THL 15-2412WI - DC/DC Converter 9 ... 36V 12V 1.25A 15W, Traco Power
301-40-644
THL 15-2412WI

DC/DC Converter 9 ... 36V 12V 1.25A 15W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
1.25 A
10.8 V
13.2 V
Series:THL 15WI

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 15 Watt converter in a 1” x 1” metal package
  • Ultra wide 4:1 input voltage range
  • Built-In EN 55032 class A filter

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 14.6 Gram
Dimensions (incl. package) 25 x 25 x 18 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008