1 min order
DC/DC Converter 9 ... 36V 12V 1.3A 15WTHN 15-2412WI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High performance density in 1'' x 1'' housing
- Ultra-wide input voltage range 4:1
- Single and dual outputs with standard industrial pinning
- Adjustable output voltage (±10%) with single models
- External on/off
- Metal housing shielded at 6 sides with insulated base plate
- Radio interference suppression in acc.with EN 55022 Class A with external input condenser
- Safety licenses in acc.with EN 60950-1, UL 60950-1
- 3 year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6911119
Paper catalogue
2016/17 p. 1500
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 26.1 Gram
Dimensions (incl. package) 90 x 20 x 90 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008