1 min order
DC/DC Converter, 17 ... 32V, 13.6V, 6A, 72WPV6S
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switching DC-/DC-converter with high performance and high reliability
- Especially well suited for use in vehicles like e.g. trucks, logging machines, tractors, emergency vehicles and boats
- High efficiency, low power loss
- Low off load current 15 mA (PowerSelector 50 mA)
- Protected against short-circuits and over-temperature
- Stable construction made of impact resistant casing
- Dust and moist resistant, IP533
- ''e'' marked
- Blade terminal connection
- Simple and quick mounting, mounting clip included
Article Information
Previous Article Number
6969117
Paper catalogue
2016/17 p. 1508
Paper catalogue
2013/14 p. 1081
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Alfatronix
Gross weight (incl. package) 278 Gram
Dimensions (incl. package) 100 x 92 x 55 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008