Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 15V 2ATSR 2-24150
TSR 2-24150 - DC/DC Converter 18 ... 36V 15V 2A, Traco Power
301-21-218
TSR 2-24150

DC/DC Converter 18 ... 36V 15V 2A

Image is for illustrative purposes only. Please refer to product description.

10 min order
10 order multiple
Product specifications
1 
15 V
2 A
Fixed 
18 V
Series:TSR 2

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ultra compact SIP package
  • Up to 96 % efficiency
  • No heat-sink required
  • Pin compatible with LMxx linear regulators
  • Built-in filter capacitors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 14 x 15 x 9 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008