Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 18 ... 75V, 24V, 6.3A, 150WTEP 150-4815WI
TEP 150-4815WI - DC/DC Converter, 18 ... 75V, 24V, 6.3A, 150W, Traco Power
301-21-075
TEP 150-4815WI

DC/DC Converter, 18 ... 75V, 24V, 6.3A, 150W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
6.3 A
Fixed 
150 W
Series:TEP 150WI Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very wide input voltage range 4:1
  • Compact construction in relation to power
  • Adjustable output voltage, up to +20 %, with external resistor
  • On-off switching can be controlled externally
  • Protected against short-circuit, over-voltage and reverse polarity and over-temperature
  • Wide temperature range, highly efficient
  • Shielded cover with screw connection
  • Manufacturing standards EN60950, UL60950, EN55022
  • 3 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 334 Gram
Dimensions (incl. package) 150 x 100 x 40 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008