Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 18 ... 75V, 5V, 5A, 25WTCL 024-105 DC
TCL 024-105 DC - DC/DC Converter, 18 ... 75V, 5V, 5A, 25W, Traco Power
169-53-450
TCL 024-105 DC

DC/DC Converter, 18 ... 75V, 5V, 5A, 25W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
5 A
Fixed 
25 W
Series:TCL-DC Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compact design for top-hat rails or wall mounting
  • Input voltage range 4 : 1
  • Adjustable output voltage, can be connected in parallel
  • Overload and short circuit-proof
  • Plastic housing, screw clamps
  • Radio interference suppression acc. to EN 55011 and 55022 Class B
  • Interference immunity acc. to EN 61000-4-5 Level 3 and EN 61000-4-4 Level 4
  • Safety acc. to EN 60950, UL 60950
  • Warranty, 3 years

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 180 Gram
Dimensions (incl. package) 140 x 120 x 35 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008