Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 75V 24V 416mA 10WTEL 10-4815WI
TEL 10-4815WI - DC/DC Converter 18 ... 75V 24V 416mA 10W, Traco Power
301-40-639
TEL 10-4815WI

DC/DC Converter 18 ... 75V 24V 416mA 10W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
416 mA
Fixed 
10 W
Series:TEL 10WI

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ultra compact 10 Watt converter in DIP-16 metal casing
  • Ultra wide 4:1 input voltage range
  • Built-In EN 55022 class A filter

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 24 x 14 x 12 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008