Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 18V 5V 1A 6WTEN 5-1211
TEN 5-1211 - DC/DC Converter 9 ... 18V 5V 1A 6W, Traco Power
169-58-615
TEN 5-1211

DC/DC Converter 9 ... 18V 5V 1A 6W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
1 A
Fixed 
6 W
Series:TEN 5

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wide input range
  • Very high efficiency up to 86% typ.
  • Assembly in SMD-technique
  • Input filter adheres to EN 55022, Class A
  • Metallic casing with insulated base-plate
  • Standard industrial pinning
  • Safety standards EN 60950-1, UL/cUL 60950-1
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 32 x 20 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008