Footprint

Symbol

Price per piece

EUR  4.66

(exc. VAT)
1 +
EUR  4.66
10 +
EUR  4.28
25 +
EUR  3.92
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

1
12 V
84 mA
Fixed
1 W
21.6 V
26.4 V
Through Hole
PC Pins
SIP
79 %
150 mV
Short-Circuit Protection
1 kV
2000000 h
11.5 mm
7.1 mm
10.2 mm

Select attributes and click search to find other products that match your specification

TME Series
| Print this page
Report an error

Product details

  • Family Information

    • SIL-casing
    • High efficiency
    • Assembly in SMD-technique
    • 3-year guarantee
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 1491
    Paper catalogues 2013/14 Page 1068
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Review Date 27/06/2018
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Traco Power
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 13 x 11 x 8 MM
    Customs number 8504409090
    UNSPSC (v5.03) 30211504