Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 12V 90mA 1WTDN 1-2412WI
TDN 1-2412WI - DC/DC Converter 9 ... 36V 12V 90mA 1W, Traco Power
301-04-528
TDN 1-2412WI

DC/DC Converter 9 ... 36V 12V 90mA 1W

Image is for illustrative purposes only. Please refer to product description.

10 min order
10 order multiple
Product specifications
1 
12 V
90 mA
Fixed 
1 W
Series:TDN 1WI

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully regulated outputs
  • Remote On/Off
  • For a wide voltage range (4:1)
  • Minimum load is not required
  • Short circuit protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 20 x 9 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008