Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 43 ... 160V 24V 10A 200WTEQ 200-7215WIR
TEQ 200-7215WIR - DC/DC Converter 43 ... 160V 24V 10A 200W, Traco Power
300-26-259
TEQ 200-7215WIR

No longer available. View product category

DC/DC Converter 43 ... 160V 24V 10A 200W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
10 A
Fixed 
200 W
Series:TEQ 200WIR

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Increased shock & vibration resistance
  • Ultra wide 4:1 input voltage range
  • EN 50155 approval for railway applications
  • Input filter meets EN 55022, class A
  • Under voltage lock-out circuit
  • Soft start
  • Input protection filter

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 8504406090
UNSPSC (v5.03) 39121008