Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 75V 5.1V 4A 20WTMDC 20-4811
TMDC 20-4811 - DC/DC Converter 18 ... 75V 5.1V 4A 20W, Traco Power
301-21-126
TMDC 20-4811

DC/DC Converter 18 ... 75V 5.1V 4A 20W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5.1 V
4 A
Fixed 
20 W
Series:TMDC 20

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wide 4 : 1 input voltage range
  • Input filter to meet EN 55022, class A
  • No minimum load required
  • Reverse input protection
  • Output voltage adjustable
  • Remote On/Off

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 116 Gram
Dimensions (incl. package) 100 x 55 x 40 MM
Customs number 8504406090
UNSPSC (v5.03) 39121008