1 min order
DC/DC Converter 9 ... 18V 5V 400mA 2WTMR 1211
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Input voltage range 2:1
- Regulated output
- SIL housing 21.8 x 9.2 x 11 mm
- No external components are required
- External on/off
- Short circuit proof
- 3-year warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6959829
Paper catalogue
2016/17 p. 1492
Paper catalogue
2013/14 p. 1068
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 20 x 10 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008