Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 24V 1.25A 30WTHN 30-2415WI
THN 30-2415WI - DC/DC Converter 9 ... 36V 24V 1.25A 30W, Traco Power
110-50-354
THN 30-2415WI

DC/DC Converter 9 ... 36V 24V 1.25A 30W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
1.25 A
Fixed 
30 W
Series:THN 30WI

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 4:1 input voltage range
  • Highest power density 30W converter
  • Shielded metal case with isolated baseplate
  • No minimum load required
  • Remote On/Off control
  • Over temperature protection
  • Output voltage adjustable
  • 3 year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 25 x 25 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008