Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 36 ... 72V, 12V, 5A, 60WTZL 060-4812
TZL 060-4812 - DC/DC Converter, 36 ... 72V, 12V, 5A, 60W, Traco Power
169-53-462
TZL 060-4812

DC/DC Converter, 36 ... 72V, 12V, 5A, 60W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
5 A
Fixed 
60 W
Series:TZL Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact metallic casing with screw terminals
  • Input voltage range 2:1
  • Adjustable output voltage
  • Reverse polarity protected
  • Short-circuit-proof and overload protection
  • Soft start, small switching-on current surge
  • Radio interference suppression acc. to EN 55011 and EN 55022 Curve B
  • EMC immunity acc. to EN 61000-6-1
  • Safety standards IEC/EN 60950
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 554 Gram
Dimensions (incl. package) 190 x 100 x 44 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008