1 min order
DC/DC Converter 36 ... 75V 12V 250mA 6WTEN 5-4822
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Wide input range
- Very high efficiency up to 86% typ.
- Assembly in SMD-technique
- Input filter adheres to EN 55022, Class A
- Metallic casing with insulated base-plate
- Standard industrial pinning
- Safety standards EN 60950-1, UL/cUL 60950-1
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6958769
Paper catalogue
2013/14 p. 1073
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 32 x 20 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008