Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 15V 500mA 15WTHN 15-2423WI
THN 15-2423WI - DC/DC Converter 9 ... 36V 15V 500mA 15W, Traco Power
169-11-135
THN 15-2423WI

DC/DC Converter 9 ... 36V 15V 500mA 15W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
15 V
500 mA
-15 V
500 mA
Series:THN 15WI

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High performance density in 1'' x 1'' housing
  • Ultra-wide input voltage range 4:1
  • Single and dual outputs with standard industrial pinning
  • Adjustable output voltage (±10%) with single models
  • External on/off
  • Metal housing shielded at 6 sides with insulated base plate
  • Radio interference suppression in acc.with EN 55022 Class A with external input condenser
  • Safety licenses in acc.with EN 60950-1, UL 60950-1
  • 3 year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 25 x 25 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008