Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 15V 1.33A 20WTHN 20-2413WI
THN 20-2413WI - DC/DC Converter 9 ... 36V 15V 1.33A 20W, Traco Power
169-11-208
THN 20-2413WI

DC/DC Converter 9 ... 36V 15V 1.33A 20W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
15 V
1.33 A
Fixed 
20 W
Series:THN 20WI

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ultra wide 4:1 input voltage range
  • Short circuit protection
  • Output voltage adjustable
  • No minimum load required
  • Remote On/Off
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 25 x 25 x 18 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008