Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 75V 12V 3.33A 40WTMDC 40-4812
TMDC 40-4812 - DC/DC Converter 18 ... 75V 12V 3.33A 40W, Traco Power
300-08-561
TMDC 40-4812

DC/DC Converter 18 ... 75V 12V 3.33A 40W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
3.33 A
Fixed 
40 W
Series:TMDC 40

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully encapsulated low profile plastic case
  • Wide 4 : 1 input voltage range
  • No minimum load required
  • Reverse input protection
  • Output voltage adjustable
  • Remote On/Off

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 202 Gram
Dimensions (incl. package) 115 x 65 x 40 MM
Customs number 8504406090
UNSPSC (v5.03) 39121008