Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 43 ... 160V 12V 20A 200WTEQ 200-7212WIR
TEQ 200-7212WIR - DC/DC Converter 43 ... 160V 12V 20A 200W, Traco Power
300-26-258
TEQ 200-7212WIR

DC/DC Converter 43 ... 160V 12V 20A 200W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
20 A
Fixed 
200 W
Series:TEQ 200WIR

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Increased shock & vibration resistance
  • Ultra wide 4:1 input voltage range
  • EN 50155 approval for railway applications
  • Input filter meets EN 55022, class A
  • Under voltage lock-out circuit
  • Soft start
  • Input protection filter

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8504406090
UNSPSC (v5.03) 39121008