Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 12V 5A 60WTEN 60-2412WIN
TEN 60-2412WIN - DC/DC Converter 9 ... 36V 12V 5A 60W, Traco Power
110-50-386
TEN 60-2412WIN

DC/DC Converter 9 ... 36V 12V 5A 60W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
5 A
Fixed 
60 W
Series:TEN 60WIN

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 4:1 Wide input range
  • Remote On/Off
  • Adjustable output voltage
  • Thermal shock, vibration resistant
  • Output voltage adjustable
  • No minimum load required
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 50 x 25 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008