Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 24V 2.5A 60WTEN 60-2415
TEN 60-2415 - DC/DC Converter 18 ... 36V 24V 2.5A 60W, Traco Power
169-54-732
TEN 60-2415

DC/DC Converter 18 ... 36V 24V 2.5A 60W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
2.5 A
Fixed 
60 W
Series:TEN 60

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Input voltage range 2:1
  • Metal housing 51 x 51 x 10 mm with insulated bottom plate
  • Undervoltage/overvoltage shut-off
  • Efficiency typ. 90%
  • Input filter complies with EN 55022 class A
  • Insulation I/O 1500 VDC
  • Output voltage adjustable by ±10%
  • External on/off
  • Short circuit proof
  • Standard industry pinning
  • Safety standards EN 60950-1, cUL/UL 60950-1
  • 3 year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 50 x 50 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008