Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 48V 1.25A 60WTMDC 60-2418
TMDC 60-2418 - DC/DC Converter 9 ... 36V 48V 1.25A 60W, Traco Power
301-21-127
TMDC 60-2418

DC/DC Converter 9 ... 36V 48V 1.25A 60W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
1.25 A
Fixed 
60 W
Series:TMDC 60

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully encapsulated low profile plastic case
  • Wide 4 : 1 input voltage range
  • No minimum load required
  • Reverse input protection
  • Remote On/Off

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 340 Gram
Dimensions (incl. package) 115 x 73 x 60 MM
Customs number 8504406090
UNSPSC (v5.03) 39121008