Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 4.5 ... 9V 5V 600mA 3WTEL 3-0511
TEL 3-0511 - DC/DC Converter 4.5 ... 9V 5V 600mA 3W, Traco Power
169-59-308
TEL 3-0511

DC/DC Converter 4.5 ... 9V 5V 600mA 3W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
600 mA
Fixed 
3 W
Series:TEL 3

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wide input voltage range 2:1 and 3:1
  • Assembly in SMD-technique
  • Regulated outputs
  • High efficiency
  • Short-circuit proof
  • Plastic backshell
  • Safety according to EN 60950-1, UL 60950-1
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 12.3 Gram
Dimensions (incl. package) 32 x 20 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008