Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Module 20V 2.5A 50WN6733B
N6733B - DC Power Module 20V 2.5A 50W, Keysight
169-85-846
N6733B

DC Power Module 20V 2.5A 50W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 W
20 V
1 
100 V
240 V
Series:N6730 Series
Standards Met:DEKRA ISO 9001

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Compatible with three 1U mainframes N6700, N6701, N6702 (400, 600 and 1200 W total output) and the N6705 benchtop DC power analyzer 

Basic DC Power Modules 

The Agilent N6730, N6740 and N6770 families of DC power modules provide 50, 100, and 300 W basic DC modules 

High-Performance, Autoranging DC Power Modules 

The Agilent N6750 family of high-performance, 50, 100, 300, and 500 W high-performance auto-ranging modules 

Precision DC Power Modules 

The Agilent N6760 family of precision DC power modules provide 50, 100, 300, and 500 W precision (mA and uA) modules 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Keysight
Gross weight (incl. package) 1850 Gram
Dimensions (incl. package) 490 x 225 x 200 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004