Footprint

Symbol

Price per piece

EUR  96.30

(exc. VAT)
1 +
EUR  96.30
5 +
EUR  87.60
10 +
EUR  79.00
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

1
48 V
48 V
3.13 A
Adjustable
150 W
85 V
100 ... 240 VAC
264 V
Metal
Screw Terminal
92 %
790000 h
250 mV
-25 °C
80 °C
116.8 mm
62 mm
49.2 mm

Select attributes and click search to find other products that match your specification

TPP Series
| Print this page
Report an error

Product details

  • Family Information

    • 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
    • Ready to meet ErP directive
    • < 0.3 W no load power consumption
    • Active power factor correction (>95)
    • Protection class II prepared
    • Operating up to 5000m altitude
    • Adjustable output voltage
    • 3-year product warranty
  • Environmental information

    RoHS Conform
    SVHC Review Date 27/06/2018
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Traco Power
    Gross weight (incl. package) 337.0 Gram
    Dimensions (incl. package) 145 x 75 x 75 MM
    Customs number 8504409090
    UNSPSC (v5.03) 30211502