Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 15W, 24V, 625mATMP 15124C
TMP 15124C - DC Power Supply, 15W, 24V, 625mA, Traco Power
169-72-749
TMP 15124C

DC Power Supply, 15W, 24V, 625mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
625 mA
Fixed 
Series:TMP Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ultra-compact, encapsulated plastic housing (UL 94V-0 class)
  • For board mounting with solder pins or chassis mounting with screw terminals
  • Universal input with large input and frequency range
  • Single, dual and triple outputs
  • Short circuit and overload protection
  • Radio interference suppression in acc.with EN 55011/55022, Class B and EN 60601-1-2
  • Interference immunity EN 61000-1
  • Safety licenses in acc.with IEC/EN 60950-1, cUL/UL60950-1
  • 3 year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 93 Gram
Dimensions (incl. package) 100 x 55 x 40 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004