Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 25W, 12V, 2.1ATXM 025-112
TXM 025-112 - DC Power Supply, 25W, 12V, 2.1A, Traco Power
110-50-157
TXM 025-112

DC Power Supply, 25W, 12V, 2.1A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
12 V
2.1 A
Adjustable 
Series:TXM Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Very compact metal cased power supplies
  • No minimum load required
  • Screw terminal block
  • Withstand 300 VAC surge input for 5 sec.
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 193 Gram
Dimensions (incl. package) 130 x 75 x 45 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004