Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 300W, 24V, 14AHWS-300-24
HWS-300-24 - DC Power Supply, 300W, 24V, 14A, TDK-Lambda
169-83-478
HWS-300-24

DC Power Supply, 300W, 24V, 14A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
14 A
Adjustable 
Fixed 
Series:HWS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

150 mV @ 12...24 VDC 120 mV @ 5 VDC 

  • Highest levels of reliability, lifetime guarantee
  • Very compact due to its high efficiency
  • Wide range input, adjustable output voltage
  • All sizes have 82 mm height for integration in 2 HE rack systems
  • Convection cooling for models 15...150 W, 300 W has integral fan
  • Short-circuit and over-voltage protection
  • Connection via screw terminals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TDK-Lambda
Gross weight (incl. package) 1295 Gram
Dimensions (incl. package) 295 x 135 x 110 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004