Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 40W, 5V, 5ATML 40512C
TML 40512C - DC Power Supply, 40W, 5V, 5A, Traco Power
169-65-561
TML 40512C

DC Power Supply, 40W, 5V, 5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 
5 V
5 V
5 A
12 V
Series:TML Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For PCB or chassis mounting
  • Fully encapsulated
  • Single, dual or triple output voltage
  • Wide input voltage range
  • Compact construction in relation to power
  • Meets EN 55022B for EMI/RFI
  • Protection against short-circuit and overload
  • Output 1 on TM 205../TM 405... is isolated
  • Manufacturing standards EN60950-1, UL60950-1
  • 3 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 316 Gram
Dimensions (incl. package) 115 x 66 x 34 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004