Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 1.92kW, 24V, 80ARSP-2000-24
RSP-2000-24 - DC Power Supply, 1.92kW, 24V, 80A, MEAN WELL
110-70-117
RSP-2000-24

DC Power Supply, 1.92kW, 24V, 80A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
80 A
Adjustable 
Series:RSP-2000 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Active power factor correction (PFC)
  • Protected against short-circuits, overload and over-temperature
  • Over-voltage protected output
  • Active current charing up to 8000W
  • Remote On-Off
  • Remote sense function
  • Alarm signal output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1973 Gram
Dimensions (incl. package) 378 x 165 x 75 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004