Business
Private
EURexc. VAT
All
Cart
All
Product listing

DC/AC Inverter 150...2000 W, Sine

Jump to: Features | Product listing
Features
  • Switching; pure sine-shaped wave output voltage
  • For sourcing 230 V devices from the automobile's or boat's electrical system
  • Also suitable for use in solar-powered systems or other types of battery-powered systems
  • Especially suited for devices such as measuring instruments, audio systems etc.
  • Protected against short-circuit, over-voltage, overload and over-temperature
  • Alarm and automatic shut-off upon low input voltage
  • Input with screw terminal connection, 300 W version with 1 m cable and battery clips
  • Output with earthed 230 V socket (IEC83), 1500 W and 2000 W version with 2x sockets
Product listing
Filter by category:
  • Product Status
  • Length
  • Width
  • Rated Power
  • Height
  • Input Voltage Max.
  • Outputs
  • Input Voltage Nominal
  • Input Voltage Min.
  • Efficiency
  • Input Connection Type
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Best match
PRODUCT
STOCK
PRICE
DC / AC Inverter 21.4 ... 33V 2kW DE Type F (CEE 7/3) Socket Sinusoidal
DC / AC Inverter 21.4 ... 33V 2kW DE Type F (CEE 7/3) Socket Sinusoidal

EUR 394.00

(excl. VAT)

Art.Nr.   169-71-281
MPN.   RND 200S-24E
Manufacturer:  RND
DC / AC Inverter 21 ... 33V 150W DE Type F (CEE 7/3) Socket Sinusoidal
DC / AC Inverter 21 ... 33V 150W DE Type F (CEE 7/3) Socket Sinusoidal

EUR 116.50

(excl. VAT)

Art.Nr.   169-26-433
MPN.   RND WT-15SN-24E
Manufacturer:  RND
DC / AC Inverter 21.4 ... 33V 1kW DE Type F (CEE 7/3) Socket Sinusoidal
DC / AC Inverter 21.4 ... 33V 1kW DE Type F (CEE 7/3) Socket Sinusoidal

EUR 294.00

(excl. VAT)

Art.Nr.   169-71-253
MPN.   RND 100S-24E
Manufacturer:  RND
DC / AC Inverter 10.7 ... 16.5V 2kW DE Type F (CEE 7/3) Socket Sinusoidal
DC / AC Inverter 10.7 ... 16.5V 2kW DE Type F (CEE 7/3) Socket Sinusoidal

EUR 399.00

(excl. VAT)

Art.Nr.   169-71-263
MPN.   RND 200S-12E
Manufacturer:  RND
Offer
DC / AC Inverter 10.7 ... 16.5V 1kW DE Type F (CEE 7/3) Socket Sinusoidal
DC / AC Inverter 10.7 ... 16.5V 1kW DE Type F (CEE 7/3) Socket Sinusoidal

EUR 241.80

EUR 403.00

(excl. VAT)

Save 40 %

Art.Nr.   169-71-246
MPN.   RND 100S-12E
Manufacturer:  RND