DC/DC-Wandler 20 W, 4:1, 2" x 1"
Jump to: Features | Product listing Features- Ultra-wide input voltage range 4:1
- Metal case 51 x 25 x 10 mm with insulated floor plate
- Assembly in SMD-technique
- Input filter fulfills EN 55022 Class A with external C
- External on/off
- Short circuit protected
- Standard industrial pinning
- Safety standards EN 60950-1, cUL/UL 60950-1
- 3 year guarantee
Product listing
Product Status
Output Voltage 1
Input Voltage Max.
Output Current 1
Outputs
Ripple & Noise (V)
Efficiency
Input Voltage Min.