Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DD12 Power Inlet with Filter 1A3-107-472
3-107-472 - DD12 Power Inlet with Filter 1A, Schurter
301-41-997
3-107-472

No longer available. View product category

DD12 Power Inlet with Filter 1A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Power Line Filter 
250 VAC
1 A
Quick Connect Terminal 
2 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Fuse drawers and two 5 x 20 mm fuses ordered separately

Family Information

  • IEC power inlet with filter for screw mounting (panel) and fuse holder for 5 x 20 mm fuses
  • 2-pole switch
  • Compact design

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovakia (SK)
Manufacturer Schurter
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 68 x 32 x 54 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702