Business
Private
EURexc. VAT
All
Cart
All
Degreaser Spray 400ml ClearSCOTCH1626

SCOTCH1626 - Degreaser Spray 400ml Clear, 3M

301-35-365
SCOTCH1626

Degreaser Spray 400ml Clear

Image is for illustrative purposes only. Please refer to product description.

SCOTCH1626 - Degreaser Spray 400ml Clear, 3M

301-35-365
SCOTCH1626

Product specifications
Liquid 
Clear 
400 ml
Aerosol 
Cleaner 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H315:
    Causes skin irritation
  • H319:
    Causes serious eye irritation
  • H336:
    May cause drowsiness or dizziness
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Germany (DE)
Manufacturer 3M
Gross weight (incl. package) 395 Gram
Dimensions (incl. package) 70 x 70 x 200 MM
Customs number 3814001090
UNSPSC (v5.03) 44102904
EAN 4001895306020