Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desktop Case 133 x 449 x 376 mm24571-442
24571-442 - Desktop Case 133 x 449 x 376 mm, nVent Schroff
110-80-102
24571-442

Desktop Case 133 x 449 x 376 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
3 
449 mm
Desktop Mount 
Aluminium 
Series:RatiopacPRO
Standards Met:IEC 60297-3-102IEEE 1101.10

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cases for individual assembly with 19'' standard components or specific internal mounting, e.g. with mounting plate
  • Unshielded (EMC shielding retrofittable)
  • Symmetrical design, identical front and rear side
  • 19'' mounting brackets
  • No visible screws; cladding parts removable without tools

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 2852 Gram
Dimensions (incl. package) 480 x 377 x 88 MM
Customs number 8538909999
UNSPSC (v5.03) 24102001