Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desktop Case 133 x 449 x 436 mm24571-443
24571-443 - Desktop Case 133 x 449 x 436 mm, nVent Schroff
110-32-671
24571-443

Desktop Case 133 x 449 x 436 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
3 
449 mm
Rack Mount 
Aluminium 
Series:RatiopacPRO
Standards Met:IEC 60297-3-102IEEE 1101.10

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cases for individual assembly with 19'' standard components or specific internal mounting, e.g. with mounting plate
  • Unshielded (EMC shielding retrofittable)
  • Symmetrical design, identical front and rear side
  • 19'' mounting brackets
  • No visible screws; cladding parts removable without tools

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 3100 Gram
Dimensions (incl. package) 480 x 440 x 91 MM
Customs number 8538909999
UNSPSC (v5.03) 24102001