Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desktop Case 420 x 520 x 400 mm10225-618
10225-618 - Desktop Case 420 x 520 x 400 mm, nVent Schroff
152-20-678
10225-618

Desktop Case 420 x 520 x 400 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
9 
520 mm
Desktop Mount 
60 kg
Series:Comptec
Standards Met:UL 94 V-0

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 14260 Gram
Dimensions (incl. package) 665 x 590 x 500 MM
Customs number 8538909999
UNSPSC (v5.03) 24102001