Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desktop lamp, 230 VAC , Euro Type C (CEE 7/16) Plug, 1.04 mL-1 BLACK
L-1 BLACK - Desktop lamp, 230 VAC , Euro Type C (CEE 7/16) Plug, 1.04 m, Glamox Luxo
133-54-189
L-1 BLACK

Desktop lamp, 230 VAC , Euro Type C (CEE 7/16) Plug, 1.04 m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
E27 / 60 W 
max. 60 W / E27 
1.04 m
Euro Type C (CEE 7/16) Plug 
Black 
Energy class (built-in LED):A
Energy class (luminaire):A++A+ABCDE
Energy class (included bulb):A
Holder:E27
Protection rating:IP 20

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with table clamp and bulb (11 W energy-saving bulb)

Family Information

  • Attractive design and functional product quality in one
  • Workplace lamp for home and office
  • The lamp head with rotary switch can be swivelled in all directions for optimum work surface illumination
  • Optional base

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Glamox Luxo
Gross weight (incl. package) 1900 Gram
Dimensions (incl. package) 575 x 220 x 180 MM
Customs number 9405219090
UNSPSC (v5.03) 39111520
EAN 7040670249852