Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desoldering Tip XDS Desoldering Nozzle 10.5mm 2.3mmXDS 3
XDS 3 - Desoldering Tip XDS Desoldering Nozzle 10.5mm 2.3mm, Weller
182-50-092
XDS 3
T0051325299

Desoldering Tip XDS Desoldering Nozzle 10.5mm 2.3mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Desoldering Nozzle 
2.3 mm
10.5 mm
DSX120 Soldering Iron 
WXDP 
120 W

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Desoldering nozzles for WXDP
  • XDSL series offer a working life time of up-to twice that of other desoldering nozzles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weller
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 110 x 50 x 4 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509
EAN 4003019426379