Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
CEE Socket SELV, Black, 2P, Panel Mount, 4mm², 16A, IP34, 12V30 302 60 00
30 302 60 00 - CEE Socket SELV, Black, 2P, Panel Mount, 4mm², 16A, IP34, 12V, Schneider Electric
142-10-142
30 302 60 00

CEE Socket SELV, Black, 2P, Panel Mount, 4mm², 16A, IP34, 12V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
16 A
Outlet 
Panel Mount 
Straight 
Description:2-Pin Protection Voltage Socket

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Safety Extra Low Voltage (SELV) plug connectors IP34 black
  • Protected against polarity reversal thanks to polarity lobes
  • Only male plugs and sockets of the same voltage rating can be coupled, so the risk of mix-ups is eliminated
  • According to IEC 884-2-4

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 35 x 35 x 31 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 6438054001577