Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Die Cast Enclosure 1590 120.5x80x59mm Die-Cast Aluminium Natural IP541590T
1590T - Die Cast Enclosure 1590 120.5x80x59mm Die-Cast Aluminium Natural IP54, Hammond
150-11-838
1590T

Die Cast Enclosure 1590 120.5x80x59mm Die-Cast Aluminium Natural IP54

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Aluminium 
Standard 
IP54 
120.5 mm
80 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • With lid and cover screws
  • Designed to meet IP54 (see gasket accessory to meet IP66)
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Black version is painted with tough polyester powder paint for a lasting finish
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Canada (CA)
Manufacturer Hammond
Gross weight (incl. package) 259 Gram
Dimensions (incl. package) 116 x 75 x 58 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502