Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP541590LBFL
1590LBFL - Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP54, Hammond
150-05-806
1590LBFL

No longer available. View alternative products

Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP54

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Aluminium 
Standard 
IP54 
77 mm
50.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • With lid and cover screws
  • Designed to meet IP54 (see gasket accessory to meet IP66)
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Black version is painted with tough polyester powder paint for a lasting finish
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Canada (CA)
Manufacturer Hammond
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 77 x 50 x 30 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502