Price per piece

EUR  84.50

(exc. VAT)
1 +
EUR  84.50
5 +
EUR  80.30
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Photoelectric Proximity Sensor
PNP
50 mm
2.3 m
LED, Infrared
10 V
30 V
Connector, M12, Male
Light-ON / Dark-ON
100 mA
2.5 ms
IP67
W23-2 Series
-25 °C
60 °C
24.6 mm
54 mm
80.6 mm

Select attributes and click search to find other products that match your specification

1027781
| Print this page
Report an error

Product details

  • Family Information

    • Energetic diffuse reflection sensor with easy teach-in
    • Models with PinPoint technology: light-intensive red emitter LED with homogenous light spot
    • Diffuse reflection sensor with Teach-in for fast, reproducible sensitivity control
    • Standardized connection system with M12 device connector
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 1177
    Paper catalogues 2013/14 Page 1504
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Sick
    Gross weight (incl. package) 108.0 Gram
    Dimensions (incl. package) 100 x 60 x 50 MM
    Customs number 8536508099
    UNSPSC (v5.03) 30211930
    EAN 4047084129162
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device