Price per piece

EUR  104.90

(exc. VAT)
1 +
EUR  104.90
5 +
EUR  99.60
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Reflection Light Sensor
PNP
20 mm
Infrared LED
10 V
30 V
Cable
Light-ON
100 mA
2.5 ms
IP67
LTK Series
0 °C
55 °C
4 mm
36.8 mm

Select attributes and click search to find other products that match your specification

620200790
| Print this page
Report an error

Product details

  • Family Information

    Series Description
    • 4 mm
    • Design ø 4 mm smooth or M5, can be countersunk
    • Can replace larger devices where the installation space is restricted
    • Cheap and easy to mount as a light guide with accompanying amplifier
    • Lens made from sapphire, therefore scratch-proof and easy to clean
    • Completely encapsulated under vacuum
    • Short circuit-proof/polarity reversal protection
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 1168
    Paper catalogues 2013/14 Page 1494
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Switzerland (CH)
    Manufacturer Contrinex
    Gross weight (incl. package) 40.0 Gram
    Dimensions (incl. package) 110 x 110 x 10 MM
    Customs number 8536501999
    UNSPSC (v5.03) 30211930
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device